ECM40MMAN

Heilind Number:SULECM40MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM40MMAN

Detailed Description

Introducing the ECM40MMAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it meets the stringent power requirements of modern electronics. The male gender design and right-angle orientation make it easy to integrate into circuit layouts, while the 80 positions across 2 rows allow for versatile connectivity. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECM40MMAN is the perfect choice for critical electronic systems.