ECM40MMBN

Heilind Number:SULECM40MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40MMBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM40MMBN

Detailed Description

Introducing the ECM40MMBN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 3.96mm (.156in) and two rows of 80 male contacts, this connector offers seamless integration into your circuitry. Constructed with durable PBT and phosphor bronze, it ensures longevity even in harsh environments, with a voltage rating of 950 VAC. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating provides secure attachment through thorough-hole mounting. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding applications where reliability is paramount. Upgrade your connectivity solutions with the ECM40MMBN.