ECM40MMDN

Heilind Number:SULECM40MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:80
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM40MMDN

Detailed Description

The ECM40MMDN is a high-performance board-to-board PCB connector designed for male connectors. Featuring two rows and a 3.96mm pitch, it offers 80 gold-plated contacts made of durable phosphor bronze, ensuring reliable connectivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and no-mounting design make it easy to integrate into various electronic devices. The termination method is through-hole with matte tin plating, guaranteeing secure and stable connections. Measuring 13.72mm in height and 9.4mm in width, the ECM40MMDN is compact yet robust, meeting the demands of modern industrial and electronic systems.