ECM40MMJN

Heilind Number:SULECM40MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40MMJN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM40MMJN

Detailed Description

Introducing the ECM40MMJN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage resistance of 950 VAC, it meets stringent industry standards. The right-angle orientation and two rows with 80 positions offer versatile mounting options. Thru-hole termination method and matte tin plating guarantee secure and durable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact design, measuring 13.72mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the ECM40MMJN for your connectivity needs, where performance and reliability are paramount.