ECM40MMMN

Heilind Number:SULECM40MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40MMMN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM40MMMN

Detailed Description

Introducing the ECM40MMMN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PBT and phosphor bronze construction with gold-plated contacts, this male connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows of 80 positions spaced at a pitch of 3.96mm, it offers ample connectivity options for your PCB layout. The wire wrap termination method and matte tin plating guarantee secure and durable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries requiring stringent performance standards. With a compact straight orientation, a tail length of 14.22mm, and dimensions of 13.72mm (H) x 9.4mm (W), it provides efficient space utilization on your circuit board. Trust the ECM40MMMN for your connectivity needs, delivering high reliability and performance in every application.