ECM40MMNN

Heilind Number:SULECM40MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40MMNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:80
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM40MMNN

Detailed Description

ECM40MMNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The male gender, two rows, and 80 positions cater to versatile connectivity needs. Gold-plated phosphor bronze contacts offer excellent conductivity, while the termination method of card extender and termination plating of matte tin ensure secure connections. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and no mounting requirement provide flexibility in installation. Measuring 13.72mm in height and 9.4mm in width, the ECM40MMNN connector is compact yet robust, making it a reliable choice for industrial and electronic applications.