ECM40MMRN

Heilind Number:SULECM40MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40MMRN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULECM40MMRN

Detailed Description

The ECM40MMRN features a robust construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding applications. With an amperage rating of 3A and a voltage capacity of 950VAC, this male connector is designed for high-power transmission. Its two rows of 80 positions, straddle orientation, and card extender termination method make it ideal for board-to-board connections. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 13.72mm and width of 9.4mm, allows for efficient PCB integration. Whether in industrial machinery or electronic devices, the ECM40MMRN connector ensures secure and efficient connectivity.