ECM40MMVN

Heilind Number:SULECM40MMVN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40MMVN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40MMVN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:80
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM40MMVN

Detailed Description

Introducing the ECM40MMVN, a high-quality board-to-board PCB connector designed for seamless electrical connections in your electronic devices. This male connector features two rows for efficient signal transmission, with a pitch of 3.96mm (.156 inches) ensuring precise alignment. The PBT and phosphor bronze construction, along with gold contact plating, guarantees optimal conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and no mounting requirement offer flexibility in installation. With 80 positions and a tail length of 3.3mm (.13 inches), it provides ample connectivity options. Trust the ECM40MMVN for reliable performance in your electronic designs.