ECM40MMWN

Heilind Number:SULECM40MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40MMWN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM40MMWN

Detailed Description

Introducing the ECM40MMWN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures robust connectivity with a current rating of 3A and a voltage rating of 950VAC. With a male gender and straight orientation, it offers easy and secure mating in electronic assemblies. The 2-row design with 80 positions allows for versatile connectivity options. Its thru-hole termination method and gold contact plating guarantee reliable signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating enhances durability, while the compact dimensions of 13.72mm (height) and 9.4mm (width) optimize space utilization on PCBs. Trust the ECM40MMWN for efficient and durable board-to-board connections in your electronic designs.