ECM43DCAD

Heilind Number:SULECM43DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCAD

Detailed Description

Introducing the ECM43DCAD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With an amperage rating of 3A and voltage capacity of 950VAC, it meets the demands of various power requirements. The female gender, right-angle orientation, and 2 rows with 86 positions offer versatile installation options. The termination method of thru-hole mounting with a clearance hole design guarantees secure and stable connections. Gold-plated hairpin contacts on phosphor bronze terminals ensure efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for diverse environmental conditions. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The Matte Tin termination plating enhances its longevity. The ECM43DCAD is a reliable solution for demanding PCB interconnectivity needs in industries such as aerospace, defense, and telecommunications.