ECM43DCAH

Heilind Number:SULECM43DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCAH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCAH

Detailed Description

The PBT & Phosphor Bronze Female Connector, SKU ECM43DCAH, offers reliable power transmission with a 3A amperage rating and 950VAC voltage capacity. Featuring two rows of Hairpin contact type connectors with Gold plating on Phosphor Bronze material, this connector ensures optimal conductivity and durability. Designed for seamless integration into PCBs, it mounts through Clearance Holes with a 3.96mm pitch. With 86 positions, it provides ample connectivity. The Right Angle orientation and 2.54mm tail length facilitate secure connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-restricted applications in high-demand industries such as aerospace, defense, and telecommunications. Terminated with Matte Tin, it complies with industry standards for RoHS and REACH, ensuring environmental sustainability. The ECM43DCAH is a versatile solution for Board to Board and Card Edge connections, meeting the stringent requirements of modern electronic systems.