ECM43DCAI

Heilind Number:SULECM43DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCAI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCAI

Detailed Description

Introducing the ECM43DCAI Board To Board and Card Edge Connector, a high-performance solution for your connectivity needs. This female connector, with a 2-row design and threaded mount type, ensures secure and reliable connections in your electronic devices. Featuring contact pins made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for various applications. Its right-angle orientation and 86 positions make it versatile for PCB assembly. The termination method of thru-hole and matte tin plating further enhance its durability. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size, measuring only 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the ECM43DCAI for high-quality and dependable connectivity in your electronic systems.