ECM43DCAN

Heilind Number:SULECM43DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCAN

Detailed Description

ECM43DCAN is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in industrial environments. Featuring a 3A current rating and a 950VAC voltage rating, it offers robust power transmission capabilities. The connector, with a female gender and two rows, is suitable for various electronic devices. Its right-angle orientation and no mounting requirement make it versatile for PCB assembly. The gold-plated hairpin contacts on matte tin terminations guarantee excellent signal integrity. With 86 positions and a pitch of 3.96mm, it accommodates multiple connections efficiently. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh conditions. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Trust ECM43DCAN for secure and efficient board-to-board connections in your electronic systems.