ECM43DCAS

Heilind Number:SULECM43DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCAS

Detailed Description

Introducing the ECM43DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and side hole mount type offer versatile installation options. Featuring gold-plated contacts for superior conductivity, the 86-position Hairpin connectors guarantee secure and stable connections. With a right-angle orientation and a tail length of 2.54mm, it's perfect for space-constrained layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ECM43DCAS for high-reliability connectivity in your designs.