Featuring two rows of PBT and Phosphor Bronze components, the ECM43DCAT connector boasts a durable construction perfect for high-reliability applications. With an amperage rating of 3A and a voltage capacity of 950 VAC, this female connector ensures efficient power transmission. Its threaded mount type and through-hole termination method offer secure and stable installation on PCBs. The contact material is made of Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Each of the 86 hairpin contact positions is precisely engineered for optimal performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its right-angle orientation, along with a tail length of 2.54mm, allows for flexible PCB layout options. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the ECM43DCAT is ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS regulations, making it environmentally friendly. Overall, this connector, categorized under Board to Board PCB and Card Edge Connectors, is a reliable solution for various electronic systems.