ECM43DCBD

Heilind Number:SULECM43DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCBD

Detailed Description

Introducing the ECM43DCBD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The female gender, hairpin contact type, and right-angle orientation make it versatile for various board-to-board connections. Boasting 86 positions across 2 rows, it offers ample connectivity options. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 125°C, it remains operational in extreme conditions. The clearance hole mount type and thru-hole termination method allow for easy and secure installation. Compact in size with a height of .61 inches and a width of 9.4mm, it fits seamlessly onto PCBs. Whether in aerospace, defense, or industrial applications, the ECM43DCBD ensures optimal performance and durability.