ECM43DCBH

Heilind Number:SULECM43DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCBH

Detailed Description

The ECM43DCBH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with a total of 86 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Its contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. The hairpin contact type further enhances signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring only 15.49 mm in height and 9.4 mm in width, it saves valuable board space. The termination method of through-hole with matte tin plating ensures secure and stable connections. Overall, the ECM43DCBH is a top-of-the-line solution for high-reliability board-to-board connections in critical systems.