| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DCBN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECM43DCBN |
ECM43DCBN
| Heilind Number: | SULECM43DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DCBN |
| ECAD Model: |
Specifications
Detailed Description
The ECM43DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold contact plating, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage rating of 950 VAC, it is suitable for high-power systems. The connector offers 86 positions in a compact design with a pitch of 3.96mm (.156 inches) and a right-angle orientation, allowing for efficient PCB layout. Its through-hole termination method and matte tin plating make it easy to install and solder. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The ECM43DCBN is a top choice for engineers seeking a high-quality solution for board-to-board connections.

