ECM43DCBT

Heilind Number:SULECM43DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCBT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCBT

Detailed Description

Introducing the ECM43DCBT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector features two rows of 86 gold-plated contacts made of durable phosphor bronze, ensuring reliable signal transmission at an amperage of 3 A and a voltage of 950 VAC. With a pitch of 3.96 mm, this threaded mount type connector offers easy installation on PCBs. Its right-angle orientation and hairpin contact type optimize space utilization in compact designs. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for demanding industrial applications. The matte tin termination plating enhances solderability for secure thru-hole mounting. Measuring just 15.49 mm in height and 9.4 mm in width, the ECM43DCBT is a compact yet robust solution for your connectivity needs.