ECM43DCCH

Heilind Number:SULECM43DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCCH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCCH

Detailed Description

Introducing our PBT & Phosphor Bronze board to board PCB connector, ECM43DCCH. This female connector, with a 3A amperage rating, features two rows for secure connectivity via clearance hole mount type and thru hole termination method. Crafted with durable Phosphor Bronze contacts plated in gold, it ensures reliable signal transmission. With a 3.96mm pitch and voltage rating of 950VAC, it offers high-performance in demanding applications. The hairpin contact type and right-angle orientation, along with 86 positions, allow for efficient PCB connections. Additionally, with a tail length of 6.35mm and operating temperature range of -65 to 125°C, it guarantees versatility and durability. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained installations. Termination plating with matte tin enhances its longevity. Ideal for hi-rel environments, this ECM43DCCH connector is a dependable solution for your connectivity needs.