ECM43DCCI

Heilind Number:SULECM43DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCCI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCCI

Detailed Description

Introducing the ECM43DCCI Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring PBT & Phosphor Bronze construction, offers reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With two rows of 86 hairpin contacts plated in gold, it ensures optimal signal integrity. The threaded mount and thru-hole termination method guarantee secure installation, while the right-angle orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With matte tin termination plating for enhanced durability, it meets the highest industry standards for performance and reliability. Trust the ECM43DCCI for seamless board-to-board connections in your electronic designs.