ECM43DCCN

{"part_number":"SULGCC10DCCN-S189","initiative":"ROHS","compliance":"U","date_compliance":"","replacement_part":"","date_replacement_available":"","date_information":"","initiative_description":"","initiative_code":"","notes":""}
Heilind Number:SULECM43DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULECM43DCCN

Detailed Description

Introducing the ECM43DCCN, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it guarantees safe and efficient power transmission. The two-row design with 86 positions offers ample connectivity options, while the hairpin contact type and right-angle orientation optimize signal integrity. Its thru-hole termination method and matte tin plating make for easy and secure installation on PCBs. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industrial and commercial settings. Compact yet robust, the ECM43DCCN is the perfect choice for critical electronic systems where performance and reliability are paramount.