ECM43DCCT

Heilind Number:SULECM43DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCCT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCCT

Detailed Description

The ECM43DCCT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector offers reliable connectivity with a maximum amperage of 3A and a voltage rating of 950 VAC. With two rows of 86 hairpin contacts plated in gold, it ensures efficient signal transmission with minimal signal loss. The threaded mount and thru-hole termination method guarantee secure and stable installation on the PCB. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. Trust the ECM43DCCT for robust and dependable board-to-board connections in your electronic designs.