ECM43DCKD-S288

Heilind Number:SULECM43DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCKD-S288

Detailed Description

The SULECM43DCKDS288 is a high-performance Board to Board PCB Connector designed for reliability in demanding applications. Featuring a gender-specific female configuration with two rows of contacts, this connector ensures secure and efficient connections. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity. Gold-plated contacts and Matte Tin termination guarantee optimal signal transmission. With a pitch of 3.96mm and a maximum voltage rating of 950VAC, it meets the requirements of high-speed and high-power systems. The Loop Bellow contact type and Card Extender termination method provide easy and reliable installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Ideal for aerospace, defense, and industrial applications, the SULECM43DCKDS288 ensures consistent performance and longevity.