ECM43DCKD

Heilind Number:SULECM43DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCKD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCKD

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM43DCKD. This high-performance connector features a 3A amperage rating and is designed for female gender applications with 2 rows for efficient connectivity. Its clearance hole mount type and through-hole termination method ensure secure attachment. Crafted with Phosphor Bronze contacts plated in gold, it guarantees reliable signal transmission at a voltage of 950VAC. The connector, with a pitch of 3.96mm (.156 in) and 86 positions, is ideal for various circuit board setups. Its straight orientation and loop bellow contact type offer ease of use, while the -65 to 125°C operating temperature range ensures durability. With a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it's suitable for space-constrained applications. The matte tin termination plating enhances its longevity, making it a dependable choice for demanding environments. Explore the ECM43DCKD for top-notch connectivity solutions.