ECM43DCKH-S288

Heilind Number:SULECM43DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCKH-S288

Detailed Description

Introducing the ECM43DCKH-S288, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of 950VAC, it is suitable for power and data-intensive systems. The female connector, with two rows of 86 positions each, offers ample connectivity options. Its clearance hole mount type and card extender termination method facilitate easy installation. The loop bellow contact type and matte tin termination plating further enhance its durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance stability. Perfect for hi-rel electronic devices, the ECM43DCKHS288 is the epitome of quality and reliability in the world of connectors.