ECM43DCKH

Heilind Number:SULECM43DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCKH

Detailed Description

The ECM43DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity. With a contact rating of 3A and voltage resistance up to 950VAC, it guarantees safe and efficient operation. Its two rows of 86 positions and loop bellow contact type offer ample connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating over a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The Matte Tin termination plating enhances durability. Compact with dimensions of 9.4mm x 15.49mm, this connector is ideal for space-constrained applications. Trust the ECM43DCKH for high-reliability connections in your PCB designs.