ECM43DCKI-S288

Heilind Number:SULECM43DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCKI-S288

Detailed Description

Introducing the ECM43DCKI-S288, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Constructed with a durable blend of PBT and phosphor bronze, this connector offers superior conductivity and longevity. With a current rating of 3A and a voltage capability of 950VAC, it ensures stable power delivery. Featuring a female gender and two rows of 86 positions, it allows for versatile connectivity options. The threaded mount type and card extender termination method simplify installation. Gold-plated phosphor bronze contacts with a loop bellow design guarantee low contact resistance and high signal integrity. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating offers excellent solderability. Whether used in aerospace, defense, or industrial settings, the ECM43DCKIS288 is a dependable solution for your connectivity needs.