ECM43DCKI

Heilind Number:SULECM43DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCKI

Detailed Description

Introducing the ECM43DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers superior durability and reliability. Its threaded mount type and thru-hole termination method ensure secure attachment and easy installation. The phosphor bronze contacts with gold plating provide excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. With 86 positions spread across two rows, it allows for efficient and compact PCB connections. The straight orientation and loop bellow contact type further enhance its versatility. The matte tin termination plating adds to its longevity. Ideal for applications where high reliability is essential, the ECM43DCKI is a top choice in the world of connectors.