ECM43DCKN-S288

Heilind Number:SULECM43DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCKN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, ECM43DCKN-S288. Designed for high-performance connectivity, this female connector features two rows with a total of 86 positions, ensuring efficient data transmission. Operating at an amperage of 3A and a voltage of 950 VAC, it guarantees reliable power delivery. The termination method of Card Extender, with contact material in Phosphor Bronze and gold plating, offers durability and optimal signal integrity. With a pitch of 3.96mm, it's compatible with standard PCB layouts. Its loop bellow contact type and straddle orientation further enhance its functionality. The connector's wide operating temperature range of -65 to 125°C makes it suitable for various environments. Matte tin termination plating ensures secure connections. With a compact height of 15.49mm and width of 9.4mm, it's space-efficient. Ideal for industrial applications requiring robust board-to-board connections, this connector meets the highest standards of quality and reliability.