ECM43DCKN

Heilind Number:SULECM43DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCKN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCKN

Detailed Description

The ECM43DCKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it offers reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 950 VAC, this connector ensures efficient power transmission. Its two rows of 86 gold-plated contact loops provide secure and low-resistance connections. The straight orientation and termination method through holes make for easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a height of just 15.49mm and width of 9.4mm, allows for efficient PCB layout. Overall, the ECM43DCKN is a dependable solution for high-reliability electronic systems.