ECM43DCKS-S288

Heilind Number:SULECM43DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCKS-S288

Detailed Description

Introducing the ECM43DCKS-S288, a high-performance PCB connector designed for demanding applications. Crafted with PBT and Phosphor Bronze materials, this connector ensures robust durability and reliable conductivity. Boasting a 3A amperage and 950VAC voltage rating, it guarantees efficient power transmission. Featuring two rows of female connectors with a side hole mount type, it offers easy installation on PCBs. The termination method of Card Extender with gold-plated phosphor bronze contacts ensures optimal signal integrity. With a pitch of 3.96mm and a total of 86 positions, it allows for versatile connectivity options. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on circuit boards. Ideal for hi-rel applications, the ECM43DCKSS288 is a vital component in ensuring seamless electronic connections.