ECM43DCKS

Heilind Number:SULECM43DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCKS

Detailed Description

Introducing the ECM43DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female gender, side hole mount type, and through-hole termination method make installation easy and secure. Gold-plated contacts on a pitch of 3.96mm provide excellent conductivity and signal integrity. With 86 positions and loop bellow contact type, it offers versatile connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Matte Tin termination plating enhances durability. At a compact size of 9.4mm width and 15.49mm height, it's ideal for space-constrained designs. Trusted for its quality and performance, the ECM43DCKS is the perfect choice for mission-critical applications.