ECM43DCMD-S288

Heilind Number:SULECM43DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCMD-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM43DCMD-S288. Ideal for high-performance applications, this connector offers a secure and reliable connection with its two rows of 86 female contacts. Featuring a clearance hole mount type and card extender termination method, installation is a breeze. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and amperage of 3A, this connector is suitable for demanding environments. Its hairpin contact type and straddle orientation provide efficient signal transmission. Operating temperature range of -65 to 125 °C guarantees performance in extreme conditions. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves valuable board space. Trust in the reliability of our ECM43DCMDS288 connector for your connectivity needs.