ECM43DCMD

Heilind Number:SULECM43DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCMD

Detailed Description

Introducing the ECM43DCMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and a pitch of 3.96mm, this female connector offers reliable connectivity in tight spaces. Its phosphor bronze contacts with gold plating ensure excellent conductivity and durability, while a voltage rating of 950 VAC makes it suitable for power-intensive systems. The contact type, hairpin, and termination method via wire wrap guarantee secure and efficient connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With 86 positions and a tail length of 14.22mm, it provides ample flexibility for various PCB layouts. The matte tin termination plating adds further protection against corrosion. Trust the ECM43DCMD for dependable performance in critical electronic assemblies.