ECM43DCMH

Heilind Number:SULECM43DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCMH

Detailed Description

Introducing the ECM43DCMH, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT and phosphor bronze construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 950VAC. With a female gender, 2 rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of wire wrap and gold-plated phosphor bronze contacts guarantee excellent conductivity. The hairpin contact type and straight orientation, along with 86 positions, provide versatility in circuit design. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Its compact size, with a height of only 15.49mm and a width of 9.4mm, makes it suitable for space-constrained designs. Trust the ECM43DCMH for secure and efficient board-to-board connections in your electronic systems.