ECM43DCMI

Heilind Number:SULECM43DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCMI

Detailed Description

Introducing the ECM43DCMI, a high-performance board-to-board PCB connector designed for precision connectivity. This female connector features two rows and 86 positions, ensuring ample room for secure attachment. Constructed with PBT and Phosphor Bronze, it guarantees durability and reliability in demanding environments. The termination method of wire wrap and threaded mount type offer easy installation. With a pitch of 3.96mm and contact plating of gold, it provides excellent conductivity. Operating at a voltage of 950 VAC and an impressive amperage of 3A, it's suitable for a wide range of applications. The straight orientation and hairpin contact type further enhance its versatility. With an operating temperature range of -65 to 125°C, it's ideal for both standard and challenging operating conditions. The connector's compact design, with dimensions of 15.49mm x 9.4mm x 15.49mm, ensures compatibility with various systems. Whether in aerospace, telecommunications, or industrial settings, the ECM43DCMI guarantees seamless and efficient connections. Trust in its Matte Tin termination plating for long-lasting performance. Elevate your connectivity solutions with this top-of-the-line connector.