ECM43DCMN-S288

Heilind Number:SULECM43DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCMN-S288

Detailed Description

Introducing the ECM43DCMN-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic systems. This female connector, featuring two rows of 86 positions, ensures efficient signal transmission with its PBT and Phosphor Bronze construction. Boasting a current rating of 3A and a voltage capacity of 950VAC, it guarantees reliable power delivery. The gold-plated contacts and matte tin termination offer optimal conductivity and durability, even in harsh environments with an operating temperature range from -65 to 125°C. Its hairpin contact type and straddle orientation facilitate easy integration, while the card extender termination method simplifies installation. With a compact form factor measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust the ECM43DCMNS288 for secure and efficient board-to-board connections in your next electronic project.