ECM43DCMN

Heilind Number:SULECM43DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCMN

Detailed Description

Introducing the ECM43DCMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and 950VAC voltage capability, it guarantees efficient power transmission. The female gender, hairpin contact type, and straight orientation make it easy to install and use. With two rows and 86 positions, it offers ample connectivity options. The termination method of wire wrap and contact plating of gold ensure secure and low-resistance connections. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh conditions. The Matte Tin termination plating enhances durability. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Certified for high reliability, the ECM43DCMN is the perfect choice for your connectivity needs.