ECM43DCMS-S288

Heilind Number:SULECM43DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCMS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, designed for high-performance board-to-board PCB connections. This female connector, featuring two rows with a side hole mount type, guarantees secure and efficient linkages in electronic assemblies. With a contact material of durable phosphor bronze and gold plating, it ensures reliable conductivity at an amperage of 3A and voltage of 950VAC. The hairpin contact type and straddle orientation further enhance its stability, while the 86 positions and 3.96mm pitch offer versatility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. Its matte tin termination plating and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient and easy to install. Trust in the ECM43DCMSS288 for superior quality and performance in your electronic systems.