ECM43DCMS

Heilind Number:SULECM43DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCMS

Detailed Description

Introducing the ECM43DCMS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable performance even in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it provides robust power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees secure and efficient signal transfer. The 3.96mm pitch and hairpin contact type further enhance its functionality. With 86 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for both standard and challenging operating conditions. The matte tin termination plating ensures long-term durability. A vital component in hi-rel applications, this connector, acronymed as ECM43DCMS, is a must-have for your electronic projects.