ECM43DCMT-S288

Heilind Number:SULECM43DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCMT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, perfect for high-performance electronic applications. With a compact design featuring two rows of 86 female connectors, this threaded mount connector ensures secure and reliable connections. The card extender termination method, along with gold-plated contact pins, guarantees excellent conductivity and signal integrity. Operating at an impressive 950 VAC and 3A, this connector is suitable for demanding environments. The contact material's durability, combined with a wide operating temperature range of -65 to 125 °C, makes it ideal for industrial and aerospace use. With hairpin contact type and straddle orientation, it offers easy installation and efficient space utilization on PCBs. Matte tin termination plating ensures long-term reliability. Upgrade your PCB connectivity with the ECM43DCMTS288 connector.