ECM43DCMT

Heilind Number:SULECM43DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCMT

Detailed Description

Introducing the ECM43DCMT, a high-performance board-to-board PCB connector designed for critical electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission even in demanding environments. With a current rating of 3A and a high voltage tolerance of 950VAC, it is suitable for a wide range of power and data transfer tasks. The threaded mounting type and wire wrap termination method offer secure and stable connectivity. The connector, with 86 positions spread across 2 rows, allows for efficient board-to-board linking. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. The hairpin contact type guarantees low contact resistance and enhanced signal integrity. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term durability and corrosion resistance. Whether used in aerospace, defense, or industrial applications, the ECM43DCMT connector delivers exceptional performance and reliability.