| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM43DCSD-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULECM43DCSD-S288 |
ECM43DCSD-S288
| Heilind Number: | SULECM43DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM43DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM43DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage withstand of 950VAC. With two rows of Hairpin contacts plated in gold, signal integrity is maintained at all times. The connector's orientation is straddle, making it suitable for various mounting configurations. With 86 positions and a pitch of 3.96mm, it offers ample connectivity options. Its operating temperature range of -65 to 125°C, along with Matte Tin termination plating, guarantees durability even in harsh environments. Ideal for aerospace, military, and industrial use, the ECM43DCSDS288 is the perfect choice for high-reliability applications.

