ECM43DCSD

Heilind Number:SULECM43DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCSD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCSD

Detailed Description

Introducing the ECM43DCSD, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector boasts a current rating of 3A and a voltage resistance of up to 950VAC, ensuring reliable power transmission. Its female gender, two rows, and hairpin contact type offer versatile connectivity options, while the gold-plated phosphor bronze contacts guarantee optimal signal integrity. Featuring a clearance hole mount and thru-hole termination method, installation is quick and easy. With 86 positions and a pitch of 3.96mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained PCB layouts. Trust the ECM43DCSD for efficient and durable board-to-board connections in your next project.