ECM43DCSH-S288

Heilind Number:SULECM43DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCSH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCSH-S288

Detailed Description

Introducing the ECM43DCSHS288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a short description of PBT and phosphor bronze construction and a maximum amperage of 3A, this female connector boasts two rows for efficient signal transmission. Featuring a clearance hole mount type and card extender termination method, it ensures secure and reliable connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the hairpin contact type and straddle orientation enhance versatility. With 86 positions and a tail length of 3.68mm, it offers ample room for multiple connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various industrial applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient PCB integration. With termination plating in matte tin, it meets high-quality standards. Classified under the category of board-to-board and card edge connectors, this product is ideal for use in complex electronic systems. ( ECM43DCSH-S288)