ECM43DCSH

Heilind Number:SULECM43DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCSH

Detailed Description

Introducing ECM43DCSH, a high-performance connector designed for board-to-board PCB applications. This female connector features two rows of durable PBT and Phosphor Bronze contacts, ensuring reliable connectivity. With a 3A amperage and 950VAC voltage rating, it meets stringent electrical requirements. The gold-plated contacts offer excellent conductivity, while the hairpin design enhances signal integrity. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -65 to 125°C. Its straight orientation and 86 positions make it versatile for various setups. The termination method via clearance hole and matte tin plating guarantee secure attachment to the board. Measuring at a compact 15.49mm height and 9.4mm width, it saves space without compromising performance. Trust the ECM43DCSH for your connectivity needs.