ECM43DCSI-S288

Heilind Number:SULECM43DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:86
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCSI-S288

Detailed Description

The ECM43DCSI-S288 is a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers efficient power transmission. The female connector with two rows and 86 positions is ideal for complex circuitry. Its threaded mount and card extender termination method provide secure and stable installation. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh industrial settings. Its hairpin contact type and straddle orientation further enhance its performance. Compact in size with a height of 15.49mm and width of 9.4mm, it is space-efficient for PCB layouts. The ECM43DCSI-S288 is a top choice for engineers seeking premium board-to-board connectivity solutions.