ECM43DCSI

Heilind Number:SULECM43DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCSI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM43DCSI

Detailed Description

Introducing the ECM43DCSI, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers superior durability and reliability. Featuring a 3A amperage rating and 950VAC voltage capability, it ensures safe and efficient power transmission. The female gender, two-row design, and threaded mount type make it easy to install and secure. Utilizing a hairpin contact type with gold plating on phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. With 86 positions and a pitch of 3.96mm, it allows for high-density connections. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the ECM43DCSI is a reliable solution for your connectivity needs.