ECM43DCSN-S288

Heilind Number:SULECM43DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM43DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM43DCSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULECM43DCSN-S288

Detailed Description

Experience superior connectivity with our ECM43DCSN-S288 board-to-board PCB connector. This high-performance connector, designed for female gender, features two rows, accommodating a total of 86 positions with a pitch of 3.96mm (.156 inches). Made with durable PBT and phosphor bronze materials, it ensures reliable conductivity even in demanding environments. The termination method of card extender and contact type of hairpin guarantee secure and efficient connections. With gold-plated phosphor bronze contacts and matte tin termination plating, this connector offers excellent corrosion resistance and conductivity. Operating at a wide temperature range from -65 to 125°C, and with a maximum voltage rating of 950VAC, it is suitable for various applications. Its straddle orientation, compact dimensions of .61 inches (15.49mm) in height and 9.4mm (.37 inches) in width, make it ideal for space-constrained designs. Whether for industrial, telecommunications, or aerospace applications, the ECM43DCSNS288 ensures optimal performance and durability.